Rhodius XTK8 206684 Cutting Disc 125mm Stainless Steel & Steel Use

Image Representative of Range

Rhodius XTK8 206684 Cutting Disc 125mm Stainless Steel & Steel Use

MPN
206684
Brand
Rhodius
EAN-13
4011890057650
Order Code
12-8544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

Manufactured by Rhodius, the XTK 8 cutting disc is designed for precision cutting of stainless steel and steel materials. With a straight 125 mm diameter, it ensures efficient and smooth cuts. This cutting disc is ideal for metalworking applications and professional use.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Material Suitability Thin sheet, aluminium, plastic
Rotational speed (max.) 12200 U/min
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot