Rhodius XT67 210742 Cutting Disc 115mm Steel Extra Thin Durable Wheel

MPN
210742
Brand
Rhodius
EAN-13
4011890110287
Order Code
10-4676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £24.61
10+ £23.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rhodius XT67 cutting disc is a straight, steel cutting tool with a diameter of 115 mm. Known for its precision and efficiency, this disc is ideal for cutting through tough materials. It is typically used in metalworking applications for clean and accurate cuts.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Rotational speed (max.) 13285 U/min
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot