Rhodius KSMK 200631 Cutting Disc 115mm Steel Durable & Economical

Image Representative of Range

Rhodius KSMK 200631 Cutting Disc 115mm Steel Durable & Economical

MPN
200631
Brand
Rhodius
EAN-13
4011890003282
Order Code
12-8526
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 125mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Rhodius KSMK 200631 cutting disc is a steel off-set disc measuring 115 mm. This durable tool, suitable for precise cutting tasks, is manufactured by Rhodius. It is ideal for cutting through steel in various construction and metalworking applications.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot