Rhodius FT38 TOP 205602 Cutting Disc 125mm Stainless/Steel 1 piece Iron-Free

Image Representative of Range

Rhodius FT38 TOP 205602 Cutting Disc 125mm Stainless/Steel 1 piece Iron-Free

MPN
205602
Brand
Rhodius
EAN-13
4011890051597
Order Code
12-8541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Rhodius FT38 TOP 205602 is a cutting disc designed for efficient cutting of stainless steel and steel. Its 125 mm diameter makes it suitable for precise and versatile metalworking tasks. This durable disc is ideal for both professional and industrial applications, ensuring clean and smooth cuts.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Inox, Steel
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot