Rhodius 394136 LD 40 Diamond Cutting Disc 115mm Clean Cuts All Materials

Image Representative of Range

Rhodius 394136 LD 40 Diamond Cutting Disc 115mm Clean Cuts All Materials

MPN
394136
Brand
Rhodius
EAN-13
4011890050316
Order Code
12-8558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.83
10+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Rhodius LD 40 diamond cutting disc, with a diameter of 115 mm, is designed for precise and efficient cutting. Manufactured by Rhodius, this high-performance disc is ideal for slicing through stone, tiles, and concrete. Its durable diamond composition ensures longevity and reliability in heavy-duty applications.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Dim (Ø x H) 115 mm x 7 mm
Height 7mm
Material (details) Diamond coating
Material Suitability Construction materials
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot