Rhodius 353348 Diamond cutting disc 115 mm Cutting Disc

MPN
353348
Brand
Rhodius
EAN-13
4011890129951
Order Code
17-5219
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.99
10+ £19.05
50+ £18.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rhodius 353348 Diamond Cutting Disc is a precision-engineered tool designed for use in cutting applications that require durability and efficiency. With a diameter of 115 mm, this diamond cutting disc is a part of the abrasives category, offering high performance in material removal tasks. The robust construction ensures a long service life and consistent cutting performance on a variety of materials, including concrete, granite, and other masonry surfaces. Typical engineering applications for this cutting disc include construction, renovation, and precision cutting in industrial settings, where reliable material separation is essential.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 13300rpm
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot