Rhodius 307099 Abrasive Fibre Disc Dia 180mm Bore 22.23 mm Stainless Steel

MPN
307099
Brand
Rhodius
EAN-13
4011890130896
Order Code
17-5215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Rhodius 307099 is a high-performance abrasive fibre disc designed for precision work on stainless steel and other steel materials. With a diameter of 180 mm and a bore diameter of 22.23 mm, this fibre disc is suitable for use with compatible angle grinders for finishing and deburring tasks in metal fabrication and engineering workshops. The robust construction ensures effective material removal and a smooth finish, making it ideal for applications requiring consistent surface preparation or modification. This product caters to professionals engaged in tasks such as weld seam processing, surface blending, and edge work, providing reliability and efficiency in demanding environments.
Type Abrasive fibre disc
Grit Size 36
Quantity 1
Bore Diameter 22.23mm
Compatible With Freehand angle grinder
Diameter 180mm
Rotational speed (max.) 13300U/min

Reviews

Be the first to submit a review

Trustpilot