Rhodius 304505 Diamond cutting disc 150 mm Concrete Cutting Disc

MPN
304505
Brand
Rhodius
EAN-13
4011890127636
Order Code
17-5212
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £227.70
10+ £221.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rhodius 304505 Diamond cutting disc is a high-performance abrasive tool designed for precision cutting in construction applications. With a diameter of 150 mm, this disc is engineered to deliver efficient cutting performance on concrete materials. The diamond-embedded edge ensures superior durability and cutting efficiency, reducing the risk of chipping and ensuring a smooth finish. Ideal for use in both professional and industrial settings, this cutting disc is frequently employed in tasks such as cutting concrete blocks, paving stones, and various masonry materials. Its robust construction allows it to withstand demanding conditions, making it an essential component for engineers focused on construction and renovation projects.
Type Diamond cutting disc
Diameter 150mm
Bore Size 22.23mm
Colour Multicolour
Material Suitability Concrete
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 19mm

Reviews

Be the first to submit a review

Trustpilot