Rhodius 304504 Diamond cutting disc 125 mm Concrete Cutting Disc

MPN
304504
Brand
Rhodius
EAN-13
4011890127629
Order Code
17-5211
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £174.80
10+ £170.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rhodius 304504 is a diamond cutting disc designed specifically for cutting concrete, characterised by its precision and robustness. As an abrasive tool, the 125 mm disc is engineered to deliver efficient cutting performance, making it ideal for tasks requiring high durability and minimal wear. It is constructed with high-quality diamond segments that ensure a long tool life, suitable for use in both professional construction environments and precision engineering projects. The disc is particularly useful in applications such as cutting through reinforced concrete, masonry, and stone, providing clean and accurate cuts while maintaining structural integrity.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Colour Multicolour
Material Suitability Concrete
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 19mm

Reviews

Be the first to submit a review

Trustpilot