Rhodius 304463 Diamond cutting disc 150mm 1pcs Concrete Cutting Disc

MPN
304463
Brand
Rhodius
EAN-13
4011890123010
Order Code
17-5208
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £48.30
10+ £46.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rhodius 304463 is a diamond cutting disc with a diameter of 150 mm, designed for precision and durability in concrete cutting applications. This abrasive tool is engineered to deliver efficient cutting performance through a robust diamond segment composition, ensuring longevity and consistent results with minimal wear. The cutting disc is highly suitable for use in construction and civil engineering environments where precise cutting of concrete materials is required. With its single-unit packaging, this product offers convenience for engineers seeking a reliable and effective solution for heavy-duty cutting tasks.
Type Diamond cutting disc
Diameter 150mm
Bore Size 22.23mm
Material Suitability Concrete
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 2.4mm

Reviews

Be the first to submit a review

Trustpilot