Rhodius 304095 DG70 Diamond Cutting Disc 230mm Concrete Wet/Dry

MPN
304095
Brand
Rhodius
EAN-13
4011890110775
Order Code
10-4727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £22.80
10+ £21.58
50+ £21.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rhodius manufactures the DG70 diamond cutting disc, designed for precision and durability. It features a 230 mm diameter and 22.23 mm bore, making it ideal for cutting concrete materials. The disc is well-suited for both professional and DIY applications.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø x H) 230 mm x 10 mm
Height 10mm
Material Suitability Concrete
Rotational speed (max.) 6650 U/min
Thickness 2.3mm

Reviews

Be the first to submit a review

Trustpilot