Rhodius 304092 DG70 Diamond Cutting Disc 125mm for Wet/Dry Concrete

MPN
304092
Brand
Rhodius
EAN-13
4011890110744
Order Code
10-4725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.39
10+ £10.68
50+ £10.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Rhodius 304092 DG70 is a diamond cutting disc with a diameter of 125 mm and a bore diameter of 22.23 mm. Designed for cutting concrete, this disc offers precision and durability in demanding applications. Manufactured by Rhodius, this product ensures high performance for professional construction tasks.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø x H) 125 mm x 10 mm
Height 10mm
Material Suitability Concrete
Rotational speed (max.) 12250 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot