Rhodius 304091 DG70 Diamond Cutting Disc 115mm for Concrete Wet/Dry

MPN
304091
Brand
Rhodius
EAN-13
4011890110737
Order Code
10-4724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rhodius DG70 diamond cutting disc is designed for precision cutting with a diameter of 115 mm and a bore diameter of 22.23 mm. Manufactured by Rhodius, this robust cutting disc is ideal for use on concrete. It's a single-piece unit offering durability and efficiency in construction tasks.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Dim (Ø x H) 115 mm x 10 mm
Height 10mm
Material Suitability Concrete
Rotational speed (max.) 13300 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot