Rhodius 303900 DG15 Diamond Disc 115mm Smooth Cuts Low Dust Stoneware

MPN
303900
Brand
Rhodius
EAN-13
4011890097670
Order Code
10-4719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £34.29
10+ £32.67
50+ £32.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rhodius 303900 DG15 is a diamond cutting disc with a 115 mm diameter and a 22.23 mm bore. Manufactured by Rhodius, this high-performance disc is designed for cutting tiles and ceramic materials. It is ideally suited for precise and efficient cutting tasks in construction and renovation projects.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Dim (Ø x H) 115 mm x 10 mm
Height 10mm
Rotational speed (max.) 13300 U/min
Thickness 1.4mm
Weight 0.140kg

Reviews

Be the first to submit a review

Trustpilot