Rhodius 303870 DG15 Diamond Disc 125mm 22.23mm Tile Ceramic 1 piece

MPN
303870
Brand
Rhodius
EAN-13
4011890095638
Order Code
10-4718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £35.47
10+ £33.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rhodius 303870 DG15 is a diamond cutting disc with a 125 mm diameter and a 22.23 mm bore. It is ideal for cutting tiles and ceramic materials. Its robust design ensures precise and efficient performance.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø x H) 125 mm x 10 mm
Height 10mm
Rotational speed (max.) 12250 U/min
Thickness 1.4mm
Weight 0.150kg

Reviews

Be the first to submit a review

Trustpilot