Rhodius 303713 LD410 SPEED Diamond Cutting Disc 125mm for Stone Cutting

MPN
303713
Brand
Rhodius
EAN-13
4011890084885
Order Code
10-4715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £67.70
10+ £65.67
50+ £65.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rhodius 303713 LD410 SPEED is a diamond cutting disc with a 125 mm diameter and a 22.23 mm bore diameter. It is designed for efficient cutting of natural stone materials. This durable disc is ideal for construction and renovation projects.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø x H) 125 mm x 13 mm
Height 13mm
Material Suitability Natural stone
Rotational speed (max.) 12250 U/min
Thickness 2.4mm
Weight 0.180kg

Reviews

Be the first to submit a review

Trustpilot