Rhodius 303389 Diamond cutting disc 150mm Cutting Disc

MPN
303389
Brand
Rhodius
EAN-13
4011890071410
Order Code
17-5205
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £50.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rhodius 303389 Diamond cutting disc is a durable abrasive tool featuring a diameter of 150 mm, designed for precision cutting tasks in various engineering applications. The disc is engineered with high-quality diamond segments, providing excellent cutting efficiency and lifespan, which makes it ideal for cutting through hard materials such as concrete, masonry, and stone. This cutting disc is typically used in construction, building maintenance, and repair projects, providing reliable performance when accuracy and clean cuts are paramount. As a versatile tool, it is suited for professional environments where consistent results are required.
Type Diamond cutting disc
Diameter 150mm
Bore Size 22.23mm
Colour Multicolour
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot