Rhodius 303388 ALLCUT Diamond Disc 125mm Dia 22.23mm Bore Multi-Material

Image Representative of Range

Rhodius 303388 ALLCUT Diamond Disc 125mm Dia 22.23mm Bore Multi-Material

MPN
303388
Brand
Rhodius
EAN-13
4011890071403
Order Code
12-8556
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.71
10+ £46.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rhodius DG 210 ALLCUT diamond cutting disc has a diameter of 125 mm and an inside diameter of 22.23 mm. Manufactured by Rhodius Brain tools, this versatile disc is designed for precise and efficient cutting across various materials. Ideal for use in construction and metalworking, it ensures clean cuts with minimal effort.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø) 125mm
Material Suitability Cement products, reinforced concrete, natural stone, construction materials, steel, tiles, tiling, wood, plastics, GFK

Reviews

Be the first to submit a review

Trustpilot