Rhodius 303197 Diamond cutting disc 150 mm Tiles Ceramic Cutting Discs

MPN
303197
Brand
Rhodius
EAN-13
4011890059388
Order Code
17-5204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.66
10+ £12.84
50+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rhodius 303197 Diamond cutting disc 150 mm is a high-performance tool specifically designed for precision cutting in ceramic and tile materials. With its 150 mm diameter, this disc is engineered to deliver smooth, chip-free cuts, making it an indispensable abrasive tool for professionals working in tiling, ceramic fabrication, and construction projects requiring clean and accurate cutting results. The disc's diamond-coated edges ensure extended durability and efficiency across demanding applications, providing consistent performance throughout its lifecycle. This cutting disc is ideal for use with angle grinders and other compatible cutting machinery, offering reliable results even in challenging conditions. Rhodius' commitment to quality ensures that this product meets the high standards expected in professional engineering environments.
Type Diamond cutting disc
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot