Rhodius 211517 Flap disc Stainless steel 115 mm bore diameter 22.23 mm

MPN
211517
Brand
Rhodius
EAN-13
4011890126585
Order Code
17-5199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.07
10+ £1.94
50+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Rhodius 211517 is a flap disc featuring a stainless steel construction, dimensioned with a diameter of 115 mm and a bore diameter of 22.23 mm, identified alternately as 3394016. This product is designed to provide consistent material removal and a smooth finish on hard surfaces. It is well-suited for engineering applications that require deburring, cleaning, and surface preparation of stainless steel components, ensuring precision and efficiency in processes such as welding preparation and surface finish enhancement. The flap disc's robust build quality and stainless steel design ensure longevity and resistance to wear, making it an essential tool in fabrication and maintenance tasks.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 120
Rotational speed (max.) 13300rpm

Reviews

Be the first to submit a review

Trustpilot