Rhodius 211332 Flap disc 125 mm 22.23 mm Stainless steel 1 pc

MPN
211332
Brand
Rhodius
EAN-13
4011890124734
Order Code
17-5197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.18
10+ £3.00
50+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Rhodius 211332 Flap Disc 125 mm 22.23 mm Stainless Steel 1 pc is designed for precise and efficient material processing. This product from Rhodius, also identified by the alternate description 3394018, features a robust construction to handle rigorous applications on stainless steel surfaces. With a diameter of 125 mm and a bore size of 22.23 mm, this flap disc is optimised for high-performance grinding and finishing tasks. It is widely used in maintenance, repair operations, and fabrication workshops where removing material efficiently without compromising the surface integrity is critical. The disc's durable design ensures consistent results across various engineering applications where advanced abrasion resistance is required.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 60
Rotational speed (max.) 12250rpm

Reviews

Be the first to submit a review

Trustpilot