Rhodius 211329 Flap disc Diameter 115mm Bore 22.23mm Stainless Steel

MPN
211329
Brand
Rhodius
EAN-13
4011890124673
Order Code
17-5194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.05
10+ £2.85
50+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Rhodius 211329 is a flap disc, also identified as 3393938, designed with a diameter of 115 mm and a bore size of 22.23 mm, tailored for use with stainless steel applications. Meticulously engineered for efficiency, this flap disc ensures high-quality finishing and precision material removal due to its optimised abrasive composition. It is particularly suitable for grinding and blending tasks in a variety of industrial sectors, including mechanical engineering, metal fabrication, and aerospace, where maintaining the integrity of stainless steel surfaces is crucial. The robust construction of the Rhodius 211329 facilitates prolonged use, contributing to both performance consistency and operational reliability.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 80
Rotational speed (max.) 13300rpm

Reviews

Be the first to submit a review

Trustpilot