Rhodius 211327 Flap disc Diameter 115 mm Bore diameter 22.23 mm Stainless steel

MPN
211327
Brand
Rhodius
EAN-13
4011890124635
Order Code
17-5192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.88
10+ £2.69
50+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Rhodius 211327 Flap Disc, a precision-engineered tool designed for demanding applications, known alternatively as 3393936. With a diameter of 115 mm and a bore diameter of 22.23 mm, this disc is optimally engineered for use with stainless steel, providing high performance in abrasive processes. Its robust construction ensures durability and efficiency in grinding, deburring, and surface finishing tasks often encountered in metal fabrication, automotive, and aerospace industries. The flap disc's design facilitates an excellent balance of material removal and surface quality, making it a reliable choice for professionals requiring consistent results.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 40
Rotational speed (max.) 13300rpm

Reviews

Be the first to submit a review

Trustpilot