Rhodius 211315 LGA Flap Disc 125mm for Aluminium Grinding 5Pieces

MPN
211315
Brand
Rhodius
EAN-13
4011890124468
Order Code
10-4705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £16.59
10+ £15.70
50+ £15.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rhodius manufactures the LGA ALU PACK flap disc with a diameter of 125 mm and a bore diameter of 22.23 mm. The flap discs, sold in packs of five, are ideal for grinding and finishing metal surfaces. These abrasive pad mounts are commonly used in metalworking and fabrication applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 60

Reviews

Be the first to submit a review

Trustpilot