Rhodius 211314 LGA ALU Flap Disc 125 mm x 22.23 mm 5 Pieces for Aluminium

MPN
211314
Brand
Rhodius
EAN-13
4011890124451
Order Code
10-4704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £23.01 £19.56
10+ £18.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rhodius manufactures the 211314 LGA ALU PACK flap discs, which come in a set of five. These abrasive pads have a diameter of 125 mm and a bore diameter of 22.23 mm, designed for efficient material removal and surface finishing. Suitable for use on metals, the discs are typically applied in tasks such as grinding, deburring, and blending.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 40

Reviews

Be the first to submit a review

Trustpilot