Rhodius 211313 JUMBO SPEED Flap Disc 125mm 22.23mm 5Pieces High Cutting Power

MPN
211313
Brand
Rhodius
EAN-13
4011890124444
Order Code
10-4703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £30.80 £26.18
10+ £24.94
50+ £24.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rhodius JUMBO SPEED PACK comprises flap discs with a diameter of 125 mm and a bore diameter of 22.23 mm, ideal for grinding and finishing tasks. These abrasive pad mounts feature durable construction suitable for metalworking and surface finishing. Each pack contains 5 flap discs designed for efficient material removal and long-lasting performance.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 80

Reviews

Be the first to submit a review

Trustpilot