Christmas Opening Hours and Delivery Dates here

Rhodius 211312 JUMBO SPEED PACK Flap Disc 125mm for Fast Cutting

Order Code:

10-4702

Brand: Rhodius MPN: 211312 EAN-13: 4011890124437
  • Country of Origin: Germany
  • View All

Discontinued


The Rhodius 211312 JUMBO SPEED PACK includes five flap discs with a diameter of 125 mm and a bore diameter of 22.23 mm. These abrasive pad mounts are designed for efficient material removal and surface finishing. Typical applications include metalworking tasks such as deburring, blending, and edge grinding.
Type Flap disc
Diameter 125mm
Bore Ø 22.23mm
Dim (Ø) 125 mm
Grit 60

Trustpilot