Rhodius 211311 JUMBO SPEED PACK Flap Disc 125mm Fast Grinding 5Pieces

MPN
211311
Brand
Rhodius
EAN-13
4011890124420
Order Code
10-4701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £26.22 £23.87
10+ £22.75
50+ £22.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rhodius 211311 JUMBO SPEED PACK flap disc is an abrasive pad mount designed for efficient grinding and surface smoothing. With a diameter of 125 mm and a bore diameter of 22.23 mm, these flap discs are ideally suited for metalworking applications. The pack includes 5 pieces, making it a practical choice for regular use in workshops.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 40

Reviews

Be the first to submit a review

Trustpilot