Rhodius 211307 Vision Pro Flap Disc 115mm Zirconia with 3 Recesses 5Pieces

MPN
211307
Brand
Rhodius
EAN-13
4011890124406
Order Code
10-4699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £31.06 £26.41
10+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rhodius 211307 Vision Pro Pack contains five flap discs designed for precision grinding and finishing tasks. These flap discs have a diameter of 115 mm and a bore diameter of 22.23 mm, making them suitable for a range of abrasive applications. Crafted for durability and efficiency, they are ideal for smoothing metal surfaces and shaping hard materials.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Grit 60

Reviews

Be the first to submit a review

Trustpilot