Rhodius 211306 VISION PRO Flap Disc 115mm 22.23mm Zirconia 5 Pieces Transparent

MPN
211306
Brand
Rhodius
EAN-13
4011890124390
Order Code
10-4698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £23.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rhodius 211306 VISION PRO PACK consists of flap discs, each with a diameter of 115 mm and a bore diameter of 22.23 mm, supplied in a pack of five. These abrasive pad-mounted discs are used for grinding and finishing applications on various materials. Manufactured by Rhodius, they are engineered for efficient material removal and fine surface finishing.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Grit 40

Reviews

Be the first to submit a review

Trustpilot