Rhodius 211301 XTK6 Cutting Disc 115mm 10 Pieces Burr-Free Precise Cuts

MPN
211301
Brand
Rhodius
EAN-13
4011890124321
Order Code
10-4693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rhodius XTK6 EXACT BOX is a cutting disc set featuring an off-set design for precise metal cutting. Manufactured by Rhodius, it includes 10 cutting discs each with a diameter of 115 mm, ideal for efficient performance. These cutting discs are typically used in applications requiring smooth and accurate cuts, such as metal fabrication and construction.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot