Rhodius 211295 Cutting disc set 125 mm 25 pcs Stainless Steel

MPN
211295
Brand
Rhodius
EAN-13
4011890124284
Order Code
17-5191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £60.95
10+ £59.12
50+ £58.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rhodius 211295 is a cutting disc set designed for precision and durability, comprising 25 discs each with a diameter of 125 mm. These abrasives are specifically manufactured for efficient cutting of stainless steel and other steel variants, providing a reliable solution for metalworking tasks. The discs feature a high-quality abrasive composition that ensures minimal burr formation and efficient material removal, making them suitable for engineering applications such as construction, automotive fabrication, and maintenance tasks. Their design allows for high rotational speeds, making them optimal for use in angle grinders where precision and speed are paramount. These cutting discs are ideal for professionals who require consistent performance in demanding environments.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12250rpm
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot