Rhodius 211211 XT69 Cutting Disc 125 mm 10 Pieces Extra-Thin Durable

MPN
211211
Brand
Rhodius
EAN-13
4011890124154
Order Code
10-4692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £19.93 £16.95
10+ £15.93
50+ £15.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Rhodius, the XT69 MULTI BOX contains 10 straight cutting discs, each 125 mm in diameter. These discs are designed for efficient cutting applications, providing precision and durability. Ideal for metalworking and construction tasks, they offer reliable performance.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Misc Attribute #####gerade
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot