Rhodius 211095 Cutting disc straight 150mm Stainless Steel 1pc

MPN
211095
Brand
Rhodius
EAN-13
4011890123638
Order Code
17-5189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

Rhodius 211095 Cutting disc is a straight abrasive product with a diameter of 150 mm, designed specifically for cutting stainless steel and applicable to other steel materials. This cutting disc is engineered to provide high precision and efficiency, featuring a robust and durable construction that ensures a clean cut through stainless steel materials, making it essential for maintaining material integrity while reducing thermal stress. Commonly employed in manufacturing and fabrication environments, this disc provides exceptional performance in applications involving the cutting of pipes, sheets, and various metal profiles. Its compatibility with tools used in metalworking environments ensures its suitability for both industrial and workshop settings. This product is an integral component for professionals requiring reliable and precise cutting solutions in engineering and construction tasks.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot