Rhodius 211077 Cutting disc set 125 mm 25 pcs Stainless Steel

MPN
211077
Brand
Rhodius
EAN-13
4011890123089
Order Code
17-5188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.35
10+ £54.66
50+ £54.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Rhodius 211077 Cutting disc set 125 mm 25 pcs Stainless Steel comprises high-performance abrasive discs designed for precision cutting applications. This set includes 25 discs, each with a diameter of 125 mm, suitable for cutting both stainless steel and steel materials. Engineered to provide efficient and clean cuts, these discs are optimised for use in demanding environments where durability and accuracy are paramount. Typical applications include construction, automotive manufacturing, and metal fabrication, where reducing heat generation and maintaining material integrity during cutting are essential. The discs' compatibility with standard angle grinders enhances their versatility and ease of integration into existing workflows.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12250rpm
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot