Rhodius 210829 XTK6 Cutting Disc 125mm Stainless Steel Low Burr

MPN
210829
Brand
Rhodius
EAN-13
4011890112939
Order Code
10-4687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 365 in stock

Manufactured by Rhodius, the XTK6 Exact is an off-set cutting disc designed for precise applications. It is suitable for cutting stainless steel and steel materials. The disc is commonly used in metalworking and engineering projects where accuracy is essential.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Colour Multicolour
Rotational speed (max.) 12250 U/min
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot