Rhodius 210828 XTK6 Cutting Disc 115mm Stainless Low Burr Easy Cut

MPN
210828
Brand
Rhodius
EAN-13
4011890112915
Order Code
10-4686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 35 despatched in 4 working days

Rhodius' XTK6 EXACT 210828 is a premium cutting disc designed for precision work on stainless steel and steel materials. This 115 mm offset cutting disc is ideal for creating clean, accurate cuts in tough metals. Typically used in metalworking and construction, it delivers efficiency and reliability in demanding environments.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Rotational speed (max.) 13300 U/min
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot