Rhodius 210747 XT38 Cutting Disc 125mm 10 Pieces Extra Thin Stainless Steel

MPN
210747
Brand
Rhodius
EAN-13
4011890110386
Order Code
10-4681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rhodius XT38 210747 is a straight cutting disc designed for precision cutting of stainless steel and steel. Manufactured by Rhodius, each pack contains 10 discs, suitable for a variety of industrial and DIY applications. It ensures efficient and clean cuts, making it ideal for metalworking tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot