Rhodius 210663 LSZ F3 Flap Disc 115mm Stainless Steel Zirconium 1 piece

MPN
210663
Brand
Rhodius
EAN-13
4011890102251
Order Code
10-4675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.77
10+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Manufactured by Rhodius, the LSZ F3 flap disc features a diameter of 115 mm and a bore diameter of 22.23 mm, ideal for use with stainless steel. This abrasive pad mount is designed for efficient grinding and surface finishing tasks. It is commonly used in metalworking to achieve smooth surfaces and remove imperfections.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 80
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot