Christmas Opening Hours and Delivery Dates here

Rhodius 210662 LSZ F3 Flap Disc 115mm Stainless Steel Zirconium-Aluminium

Order Code:

10-4674

Brand: Rhodius MPN: 210662 EAN-13: 4011890102237
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 available to back orderBack-order availability date - 15/01/2026

The Rhodius LSZ F3 flap disc, with a diameter of 115 mm and bore diameter of 22.23 mm, is crafted for grinding stainless steel. Manufactured by Rhodius, this abrasive pad mount is designed for efficient material removal and surface finishing. It is typically used in metal fabrication and maintenance tasks.
Type Flap disc
Diameter 115mm
Bore Ø 22.23mm
Dim (Ø) 115 mm
Grit 60
Material Suitability Stainless steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot