Rhodius 210655 VISION SPEED Flap Disc 115mm 22.23mm Ceramic 1 pieces

MPN
210655
Brand
Rhodius
EAN-13
4011890102039
Order Code
10-4672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rhodius 210655 Vision Speed flap disc features a diameter of 115 mm and a bore diameter of 22.23 mm. Designed for stainless steel, this abrasive pad mount is ideal for professional metalworking tasks. Its high efficiency makes it suitable for smoothing, polishing and finishing surfaces.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 120
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot