Rhodius 210652 VISION SPEED Flap Disc 115mm Ceramic Grain Stainless Steel

MPN
210652
Brand
Rhodius
EAN-13
4011890101971
Order Code
10-4669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £7.21
10+ £6.73
50+ £6.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rhodius 210652 VISION SPEED flap disc, with a diameter of 115 mm and a bore diameter of 22.23 mm, is designed for use on stainless steel. Manufactured by Rhodius, this high-performance abrasive pad is ideal for grinding and finishing tasks. It ensures efficient material removal and surface preparation.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 40
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot