Rhodius 210647 VISION SPEED Flap Disc 125mm SS Ceramic Grain Slots

MPN
210647
Brand
Rhodius
EAN-13
4011890102114
Order Code
10-4668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Rhodius 210647 VISION SPEED flap disc, with a diameter of 125 mm and a bore diameter of 22.23 mm, is designed for use on stainless steel surfaces. Known for its durability and performance, this abrasive pad mount is ideal for grinding and finishing applications. Rhodius' high-quality flap wheels are suited for professional metalworking environments.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 120
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot