Rhodius 210645 VISION SPEED Flap Disc 125mm Dia 22.23mm Bore Stainless

MPN
210645
Brand
Rhodius
EAN-13
4011890102077
Order Code
10-4666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £7.03
10+ £6.57
50+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rhodius flap disc, model 210645, features a 125 mm diameter with a bore of 22.23 mm, designed specifically for stainless steel. Manufactured by Rhodius, this VISION SPEED flap disc excels in high-speed abrasive tasks. Ideal for grinding, smoothing, and finishing stainless steel surfaces, it ensures precision and efficiency.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 60
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot