Rhodius 210644 VISION SPEED Flap Disc 125mm Ceramic Stainless Steel

MPN
210644
Brand
Rhodius
EAN-13
4011890102053
Order Code
10-4665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Rhodius 210644 Vision Speed flap disc is designed for use on stainless steel applications. This abrasive pad mount has a diameter of 125 mm and a bore diameter of 22.23 mm, ensuring precise fitment and efficient material removal. Ideal for grinding and finishing tasks, it's particularly suited for aggressive material removal and surface preparation.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 40
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot