Rhodius 210481 LSZ F3 Flap Disc 115mm Zirconium-Aluminium for Stainless Steel

MPN
210481
Brand
Rhodius
EAN-13
4011890099612
Order Code
10-4660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.20
10+ £2.06
50+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Rhodius manufactures the LSZ F3 flap disc, which features a diameter of 115 mm and a bore diameter of 22.23 mm, suitable for use on stainless steel. This abrasive pad is designed for efficient grinding and finishing tasks. Typical applications include smoothing weld seams and polishing metal surfaces.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 80
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot