Rhodius 210473 LGA ALU Flap Disc 115mm 22.23mm for Non-Ferrous Metals

MPN
210473
Brand
Rhodius
EAN-13
4011890099667
Order Code
10-4654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Rhodius 210473 LGA ALU flap disc is an abrasive tool with a diameter of 115 mm and a bore diameter of 22.23 mm, designed for use on non-ferrous metals. Manufactured by Rhodius, this flap disc is suitable for grinding and finishing applications, providing efficient material removal and a smooth finish. Ideal for professional and industrial use, it is commonly applied in metalworking and fabrication tasks.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 40
Material Suitability Non-ferrous metal

Reviews

Be the first to submit a review

Trustpilot