Rhodius 210451 XT24 Cutting Disc 125mm Non-Ferrous Extra Thin Filler-Tech

MPN
210451
Brand
Rhodius
EAN-13
4011890098820
Order Code
10-4653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Rhodius cutting disc is designed for non-ferrous metals, providing efficient and precise cuts with its 125 mm straight design. Manufactured by Rhodius, this XT24 model is a single-piece product known for durability and reliability. Ideal for professional metalworking, it offers optimum performance in cutting applications involving softer metals.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Non-ferrous metal
Rotational speed (max.) 12250 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot