Rhodius 210450 XT24 Cutting Disc 115mm Non-Ferrous Extra Thin

MPN
210450
Brand
Rhodius
EAN-13
4011890098806
Order Code
10-4652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Rhodius XT24 cutting disc is designed for cutting non-ferrous metals with precision. This straight cutting disc, with a diameter of 115 mm, ensures efficient and smooth cuts. It is ideal for use in metalworking where non-ferrous materials need to be cut cleanly.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Non-ferrous metal
Rotational speed (max.) 13300 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot