Rhodius 210276 LSK FK Flap Disc 115mm Ideal for Stainless Steel Grinding

MPN
210276
Brand
Rhodius
EAN-13
4011890096963
Order Code
10-4651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £4.37
10+ £4.12
50+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Rhodius manufactures the 210276 LSK FK flap disc, with a diameter of 115 mm and a bore diameter of 22.23 mm. This stainless steel abrasive pad is commonly used for grinding and finishing applications. It is suitable for use on flap wheels and comes in a single piece package.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 80
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot